
LMP7300MME/NOPB | |
|---|---|
DigiKey Part Number | LMP7300MME/NOPBTR-ND - Tape & Reel (TR) LMP7300MME/NOPBCT-ND - Cut Tape (CT) LMP7300MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7300MME/NOPB |
Description | IC COMPARATR 1 W/VOLT REF 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Open-Collector, TTL 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7300MME/NOPB Models |
Category | Current - Input Bias (Max) 0.003µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 13µA |
Series | CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 15µs |
Part Status Active | Hysteresis 1mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V, ±1.35V ~ 6V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP7300MMX/NOPB | Texas Instruments | 1.710 | 296-43073-2-ND | 1,55060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44600 € | 24,46 € |
| 25 | 2,24640 € | 56,16 € |
| 100 | 2,02660 € | 202,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,92188 € | 480,47 € |
| 500 | 1,85874 € | 929,37 € |
| 750 | 1,82712 € | 1.370,34 € |
| 1.250 | 1,79210 € | 2.240,12 € |
| 1.750 | 1,77162 € | 3.100,34 € |
| 2.500 | 1,75192 € | 4.379,80 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |











