



LMKDB1204EVM | |
|---|---|
DigiKey Part Number | 296-LMKDB1204EVM-ND |
Manufacturer | |
Manufacturer Product Number | LMKDB1204EVM |
Description | EVAL BOARD FOR LMKDB1204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMKDB1204 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Clock Buffer |
Manufacturer Texas Instruments | Embedded Yes, MCU |
Packaging Box | Utilized IC / Part LMKDB1204 |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Timing | Contents Board(s), Cable(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,00000 € | 257,00 € |
| Unit Price without VAT: | 257,00000 € |
|---|---|
| Unit Price with VAT: | 305,83000 € |

