PCI Express (PCIe) IC 400MHz 1 Output 20-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMKDB1202REYR

DigiKey Part Number
296-LMKDB1202REYRTR-ND - Tape & Reel (TR)
296-LMKDB1202REYRCT-ND - Cut Tape (CT)
296-LMKDB1202REYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMKDB1202REYR
Description
IC CLOCK BUFFER PCIE 20-VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer, Multiplexer IC 400MHz 1 Output 20-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LMKDB1202REYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
1.71V ~ 1.89V, 2.97V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,29100 €22,91 €
252,10280 €52,57 €
1001,89610 €189,61 €
2501,79740 €449,35 €
5001,73794 €868,97 €
1.0001,68899 €1.688,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,69367 €5.081,01 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €