
LMKDB1120FS85NPPR | |
|---|---|
DigiKey Part Number | 296-LMKDB1120FS85NPPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMKDB1120FS85NPPR |
Description | IC CLOCK BUFFER PCIE 80-VFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 80-TLGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LP-HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.97V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 80-VFLGA Exposed Pad | |
Supplier Device Package | 80-TLGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,33276 € | 13.331,04 € |
| Unit Price without VAT: | 3,33276 € |
|---|---|
| Unit Price with VAT: | 3,96598 € |

