PCI Express (PCIe) IC 400MHz 1 Output 40-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMKDB1108Z100RKPT

DigiKey Part Number
296-LMKDB1108Z100RKPTTR-ND - Tape & Reel (TR)
296-LMKDB1108Z100RKPTCT-ND - Cut Tape (CT)
296-LMKDB1108Z100RKPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMKDB1108Z100RKPT
Description
IC CLOCK BUFFER PCIE 40-VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 40-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LMKDB1108Z100RKPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
LP-HCSL
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
1.71V ~ 1.89V, 2.97V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,43000 €5,43 €
104,16700 €41,67 €
253,85040 €96,26 €
1003,50260 €350,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,33684 €834,21 €
5003,23688 €1.618,44 €
7503,18683 €2.390,12 €
1.2503,13138 €3.914,22 €
1.7503,09897 €5.423,20 €
2.5003,06778 €7.669,45 €
Manufacturers Standard Package
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,46170 €