
LMKDB1104Z85REXR | |
|---|---|
DigiKey Part Number | 296-LMKDB1104Z85REXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMKDB1104Z85REXR |
Description | IC CLOCK BUFFER PCIE 28-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer, Multiplexer IC 400MHz 1 Output 28-VQFN (4x4) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Texas Instruments | Ratio - Input:Output 1:4 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.97V ~ 3.6V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Clock | Package / Case 28-VFQFN Exposed Pad |
Output LP-HCSL | Supplier Device Package 28-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,86641 € | 5.599,23 € |
| Unit Price without VAT: | 1,86641 € |
|---|---|
| Unit Price with VAT: | 2,22103 € |


