
LMKDB1104EVM | |
|---|---|
DigiKey Part Number | 296-LMKDB1104EVM-ND |
Manufacturer | |
Manufacturer Product Number | LMKDB1104EVM |
Description | EVAL BOARD FOR LMKDB1104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMKDB1104 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | No | |
Utilized IC / Part | LMKDB1104 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,52000 € | 237,52 € |
| Unit Price without VAT: | 237,52000 € |
|---|---|
| Unit Price with VAT: | 282,64880 € |

