Image for LMK6PE161132ADLER is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6PE161132ADLER

DigiKey Part Number
296-LMK6PE161132ADLERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK6PE161132ADLER
Description
LOW JITTER CLOCK GEN BUFFER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
161.132 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-VSON (3x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
67mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,50475 €7.514,25 €
Manufacturers Standard Package
Unit Price without VAT:2,50475 €
Unit Price with VAT:2,98065 €