
LMK6PE050000ADLER | |
|---|---|
DigiKey Part Number | 296-LMK6PE050000ADLERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK6PE050000ADLER |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-VDFN Exposed Pad |
Base Resonator | Supplier Device Package 6-VSON (3x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 67mA |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,01035 € | 9.031,05 € |
| Unit Price without VAT: | 3,01035 € |
|---|---|
| Unit Price with VAT: | 3,58232 € |

