LMK6PE025000ADLET is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,47361 €
Datasheet
Image for LMK6PE025000ADLET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6PE025000ADLET

DigiKey Part Number
296-LMK6PE025000ADLETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK6PE025000ADLET
Description
LOW JITTER CLOCK GEN BUFFER
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-VSON (3x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
67mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types