
LMK6PA15625ADLFR | |
|---|---|
DigiKey Part Number | 296-LMK6PA15625ADLFRTR-ND - Tape & Reel (TR) 296-LMK6PA15625ADLFRCT-ND - Cut Tape (CT) 296-LMK6PA15625ADLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6PA15625ADLFR |
Description | SILIC OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 87mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 13mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,60900 € | 36,09 € |
| 25 | 3,33080 € | 83,27 € |
| 100 | 3,02560 € | 302,56 € |
| 250 | 2,88012 € | 720,03 € |
| 500 | 2,79242 € | 1.396,21 € |
| 1.000 | 2,72022 € | 2.720,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,63108 € | 7.893,24 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

