LMK6HE40000ADLFT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.980
Unit Price: 4,78000 €
Datasheet
400 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6HE40000ADLFT

DigiKey Part Number
296-LMK6HE40000ADLFTTR-ND - Tape & Reel (TR)
296-LMK6HE40000ADLFTCT-ND - Cut Tape (CT)
296-LMK6HE40000ADLFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6HE40000ADLFT
Description
SILICONE OSC XO 400.0000MHZ HCSL
Customer Reference
Detailed Description
400 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
67mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types