
LMK6HE025000ADLER | |
|---|---|
DigiKey Part Number | 296-LMK6HE025000ADLERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK6HE025000ADLER |
Description | LOW JITTER CLOCK GEN BUFFER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCSL Oscillator 2.5V, 3.3V Enable/Disable 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-VSON (3x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,50475 € | 7.514,25 € |
| Unit Price without VAT: | 2,50475 € |
|---|---|
| Unit Price with VAT: | 2,98065 € |

