
LMK6DA31250ADLFR | |
|---|---|
DigiKey Part Number | 296-LMK6DA31250ADLFRTR-ND - Tape & Reel (TR) 296-LMK6DA31250ADLFRCT-ND - Cut Tape (CT) 296-LMK6DA31250ADLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6DA31250ADLFR |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | - | |
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65400 € | 36,54 € |
| 25 | 3,37280 € | 84,32 € |
| 100 | 3,06360 € | 306,36 € |
| 250 | 2,91636 € | 729,09 € |
| 500 | 2,82758 € | 1.413,79 € |
| 1.000 | 2,75446 € | 2.754,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,79742 € | 8.392,26 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

