
LMK6DA15552ADLET | |
|---|---|
DigiKey Part Number | 296-LMK6DA15552ADLETTR-ND - Tape & Reel (TR) 296-LMK6DA15552ADLETCT-ND - Cut Tape (CT) 296-LMK6DA15552ADLETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6DA15552ADLET |
Description | SILICONE OSC XO 155.5200MHZ LVDS |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VSON (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 13mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,03868 € | 759,67 € |
| 500 | 2,94680 € | 1.473,40 € |
| 750 | 2,90081 € | 2.175,61 € |
| 1.250 | 2,84983 € | 3.562,29 € |
| 1.750 | 2,82003 € | 4.935,05 € |
| 2.500 | 2,79138 € | 6.978,45 € |
| Unit Price without VAT: | 3,03868 € |
|---|---|
| Unit Price with VAT: | 3,61603 € |

