
LMK6DA12500ADLFR | |
|---|---|
DigiKey Part Number | 296-LMK6DA12500ADLFRTR-ND - Tape & Reel (TR) 296-LMK6DA12500ADLFRCT-ND - Cut Tape (CT) 296-LMK6DA12500ADLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6DA12500ADLFR |
Description | SILICONE OSC XO 125.0000MHZ LVDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK6DA12500ADLFR Models |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 75mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VSON (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 13mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,13400 € | 41,34 € |
| 25 | 3,82000 € | 95,50 € |
| 100 | 3,47490 € | 347,49 € |
| 250 | 3,31620 € | 829,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,02862 € | 9.085,86 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |











