
LMK6DA12288ADLET | |
|---|---|
DigiKey Part Number | 296-LMK6DA12288ADLETTR-ND - Tape & Reel (TR) 296-LMK6DA12288ADLETCT-ND - Cut Tape (CT) 296-LMK6DA12288ADLETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6DA12288ADLET |
Description | SILICONE OSC XO 122.8800MHZ LVDS |
Customer Reference | |
Detailed Description | 122.88 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 75mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VSON (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 13mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK6DA12288ADLER | Texas Instruments | 2.965 | 296-LMK6DA12288ADLERCT-ND | 5,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,14592 € | 786,48 € |
| 500 | 3,05080 € | 1.525,40 € |
| 750 | 3,00317 € | 2.252,38 € |
| 1.250 | 2,95039 € | 3.687,99 € |
| 1.750 | 2,91955 € | 5.109,21 € |
| 2.500 | 2,88988 € | 7.224,70 € |
| Unit Price without VAT: | 3,14592 € |
|---|---|
| Unit Price with VAT: | 3,74364 € |

