
LMK6CE15625DDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE15625DDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE15625DDLFRCT-ND - Cut Tape (CT) 296-LMK6CE15625DDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE15625DDLFR |
Description | SILIC OSC XO 156.2500MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,39900 € | 23,99 € |
| 25 | 2,20400 € | 55,10 € |
| 100 | 1,98910 € | 198,91 € |
| 250 | 1,88660 € | 471,65 € |
| 500 | 1,82484 € | 912,42 € |
| 1.000 | 1,77399 € | 1.773,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,71118 € | 5.133,54 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

