
LMK6CE10000CDLFT | |
|---|---|
DigiKey Part Number | 296-LMK6CE10000CDLFT-ND |
Manufacturer | |
Manufacturer Product Number | LMK6CE10000CDLFT |
Description | SILIC OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current - Supply (Max) 62mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VSON (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 56mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK6CE10000CDLFR | Texas Instruments | 5.956 | 296-LMK6CE10000CDLFRCT-ND | 2,84000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,57800 € | 25,78 € |
| 25 | 2,43760 € | 60,94 € |
| 50 | 2,33660 € | 116,83 € |
| 100 | 2,23990 € | 223,99 € |
| 250 | 2,11840 € | 529,60 € |
| 500 | 2,03094 € | 1.015,47 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

