
LMK6CE04000CDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE04000CDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE04000CDLFRCT-ND - Cut Tape (CT) 296-LMK6CE04000CDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE04000CDLFR |
Description | SILIC OSC XO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 62mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,29200 € | 12,92 € |
| 25 | 1,22160 € | 30,54 € |
| 50 | 1,17120 € | 58,56 € |
| 100 | 1,12270 € | 112,27 € |
| 250 | 1,06172 € | 265,43 € |
| 500 | 1,01784 € | 508,92 € |
| 1.000 | 0,97579 € | 975,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91273 € | 2.738,19 € |
| 6.000 | 0,87510 € | 5.250,60 € |
| 9.000 | 0,85382 € | 7.684,38 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

