
LMK6CE03333CDLER | |
|---|---|
DigiKey Part Number | 296-LMK6CE03333CDLERTR-ND - Tape & Reel (TR) 296-LMK6CE03333CDLERCT-ND - Cut Tape (CT) 296-LMK6CE03333CDLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE03333CDLER |
Description | SILIC OSC XO 33.3330MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 62mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,73273 € | 5.198,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52700 € | 25,27 € |
| 25 | 2,32120 € | 58,03 € |
| 100 | 2,09470 € | 209,47 € |
| 250 | 1,98680 € | 496,70 € |
| 500 | 1,95270 € | 976,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,42900 € | 24,29 € |
| 25 | 2,23160 € | 55,79 € |
| 100 | 2,01410 € | 201,41 € |
| 250 | 1,91036 € | 477,59 € |
| 500 | 1,84782 € | 923,91 € |
| 1.000 | 1,79632 € | 1.796,32 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

