Parametric Equivalent

LMK6CE030000CDLFT | |
|---|---|
DigiKey Part Number | 296-LMK6CE030000CDLFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK6CE030000CDLFT |
Description | LOW JITTER CLOCK GEN BUFFER |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK6CE030000CDLFT Models |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-VDFN |
Base Resonator | Supplier Device Package 4-VSON (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 56mA |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK6CE030000CDLFR | Texas Instruments | 3.000 | 296-LMK6CE030000CDLFRCT-ND | 2,85000 € | Parametric Equivalent |


