LMK6CE02500DDLET is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,84259 €
Datasheet
4 VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE02500DDLET

DigiKey Part Number
296-LMK6CE02500DDLETTR-ND - Tape & Reel (TR)
296-LMK6CE02500DDLETCT-ND - Cut Tape (CT)
296-LMK6CE02500DDLETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6CE02500DDLET
Description
LOW-JITTER, HIGH-PERFORMANCE, BU
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types