
LMK6CE001000DDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE001000DDLFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK6CE001000DDLFR |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-VDFN |
Base Resonator | Supplier Device Package 4-VSON (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 56mA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,93971 € | 5.819,13 € |
| Unit Price without VAT: | 1,93971 € |
|---|---|
| Unit Price with VAT: | 2,30825 € |

