6 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK62I0-156M25SIAT

DigiKey Part Number
296-47592-2-ND - Tape & Reel (TR)
296-47592-1-ND - Cut Tape (CT)
296-47592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK62I0-156M25SIAT
Description
SILICONE OSC XO 156.2500MHZ HCSL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK62I0-156M25SIAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
105mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (7x5)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
70mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 562
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 €55,22 €
1042,81700 €428,17 €
2538,75640 €968,91 €
5035,96520 €1.798,26 €
10033,39430 €3.339,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,30408 €7.576,02 €
Manufacturers Standard Package
Unit Price without VAT:55,22000 €
Unit Price with VAT:65,71180 €