
LMK62E0-156M25SIAT | |
|---|---|
DigiKey Part Number | 296-47081-2-ND - Tape & Reel (TR) 296-47081-1-ND - Cut Tape (CT) 296-47081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK62E0-156M25SIAT |
Description | SILIC OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK62E0-156M25SIAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-QFM (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 70mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,21000 € | 22,21 € |
| 10 | 17,86600 € | 178,66 € |
| 25 | 16,78120 € | 419,53 € |
| 100 | 15,58900 € | 1.558,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,02080 € | 3.755,20 € |
| 500 | 14,67828 € | 7.339,14 € |
| Unit Price without VAT: | 22,21000 € |
|---|---|
| Unit Price with VAT: | 26,42990 € |




