VCXO HCSL, LVDS, LVPECL 10 MHz ~ 1 GHz Programmable Oscillator 3.3V Enable/Disable 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK61E08-SIAT

DigiKey Part Number
296-LMK61E08-SIATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK61E08-SIAT
Description
IC POWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
VCXO HCSL, LVDS, LVPECL 10 MHz ~ 1 GHz Programmable Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Silicon
Type
VCXO
Programmable Type
Factory-Configured
Available Frequency Range
10 MHz ~ 1 GHz
Function
Enable/Disable
Output
HCSL, LVDS, LVPECL
Voltage - Supply
3.3V
Frequency Stability
-
Frequency Stability (Total)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
208mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
120 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,82112 €4.705,28 €
Manufacturers Standard Package
Unit Price without VAT:18,82112 €
Unit Price with VAT:22,39713 €