
LMK60I2-100M00SIAT | |
|---|---|
DigiKey Part Number | 296-47537-2-ND - Tape & Reel (TR) 296-47537-1-ND - Cut Tape (CT) 296-47537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK60I2-100M00SIAT |
Description | SILICONE OSC XO 100.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK60I2-100M00SIAT Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 105mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD Module |
Base Resonator | Supplier Device Package 6-QFM (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 70mA |
Output HCSL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK61I2-100M00SIAR | Texas Instruments | 247 | LMK61I2-100M00SIAR-ND | 6,37425 € | Parametric Equivalent |
| LMK61I2-100M00SIAT | Texas Instruments | 551 | 296-43863-1-ND | 9,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 € | 21,85 € |
| 10 | 17,58000 € | 175,80 € |
| 25 | 16,51320 € | 412,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,78080 € | 3.695,20 € |
| 500 | 14,44376 € | 7.221,88 € |
| Unit Price without VAT: | 21,85000 € |
|---|---|
| Unit Price with VAT: | 26,00150 € |

