Clock Synchronizer and Jitter Cleaner IC 25MHz, 200MHz, 650MHz, 1.25GHz 1 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK5C33414ARGCTS1

DigiKey Part Number
296-LMK5C33414ARGCTS1TR-ND - Tape & Reel (TR)
296-LMK5C33414ARGCTS1CT-ND - Cut Tape (CT)
296-LMK5C33414ARGCTS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK5C33414ARGCTS1
Description
THREE DPLL, THREE APLL, FOUR-INP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Synchronizer and Jitter Cleaner IC 25MHz, 200MHz, 650MHz, 1.25GHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Synchronizer and Jitter Cleaner
PLL
Yes
Input
Differential or Single-Ended
Output
HCSL, HSDS, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:14
Differential - Input:Output
Yes/Yes
Frequency - Max
25MHz, 200MHz, 650MHz, 1.25GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,21000 €62,21 €
1051,56500 €515,65 €
2548,90600 €1.222,65 €
10048,06020 €4.806,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25044,59232 €11.148,08 €
Manufacturers Standard Package
Unit Price without VAT:62,21000 €
Unit Price with VAT:74,02990 €