
LMK5C33216ARGCRS1 | |
|---|---|
DigiKey Part Number | 296-LMK5C33216ARGCRS1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK5C33216ARGCRS1 |
Description | THREE DPLL, THREE APLL, TWO-INPU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 25MHz, 200MHz, 650MHz, 1.25GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Synchronizer and Jitter Cleaner | |
PLL | Yes | |
Input | Differential or Single-Ended | |
Output | HCSL, HSDS, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 25MHz, 200MHz, 650MHz, 1.25GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 22,19378 € | 55.484,45 € |
| Unit Price without VAT: | 22,19378 € |
|---|---|
| Unit Price with VAT: | 26,41060 € |

