
LMK5B33216EVM | |
|---|---|
DigiKey Part Number | 296-LMK5B33216EVM-ND |
Manufacturer | |
Manufacturer Product Number | LMK5B33216EVM |
Description | EVAL BOARD FOR LMK5B33216 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK5B33216 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | LMK5B33216 | |
Primary Attributes | 1.8V ~ 5.5V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,80000 € | 536,80 € |
| Unit Price without VAT: | 536,80000 € |
|---|---|
| Unit Price with VAT: | 638,79200 € |




