



LMK5B12212EVM | |
|---|---|
DigiKey Part Number | 296-LMK5B12212EVM-ND |
Manufacturer | |
Manufacturer Product Number | LMK5B12212EVM |
Description | LMK5B12212 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK5B12212 - PLL Timing Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | PLL | |
Embedded | Yes, MCU | |
Utilized IC / Part | LMK5B12212 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,80000 € | 536,80 € |
| Unit Price without VAT: | 536,80000 € |
|---|---|
| Unit Price with VAT: | 638,79200 € |

