MFR Recommended

LMK3H0102V18RERT | |
|---|---|
DigiKey Part Number | 296-LMK3H0102V18RERTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK3H0102V18RERT |
Description | IC CLOCK GENERATOR PCIE 16-TFQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 400MHz 1 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | LP-HCSL, LVCMOS, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 0:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |


