
LMK3H0102A018RERR | |
|---|---|
DigiKey Part Number | 296-LMK3H0102A018RERRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK3H0102A018RERR |
Description | IC CLOCK GENERATOR PCIE 16-TFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 400MHz 1 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMK3H0102A018RERR Models |
Category | Ratio - Input:Output 0:2 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
PLL No | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Output LP-HCSL, LVCMOS, LVDS | Package / Case 16-TFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,91178 € | 11.735,34 € |
| Unit Price without VAT: | 3,91178 € |
|---|---|
| Unit Price with VAT: | 4,65502 € |

