MFR Recommended

LMK3H0102A006RERT | |
|---|---|
DigiKey Part Number | 296-LMK3H0102A006RERTTR-ND - Tape & Reel (TR) 296-LMK3H0102A006RERTCT-ND - Cut Tape (CT) 296-LMK3H0102A006RERTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK3H0102A006RERT |
Description | IC CLOCK GENERATOR PCIE 16-TFQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 200MHz 1 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMK3H0102A006RERT Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 200MHz |
Part Status Obsolete | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
PLL No | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Output LP-HCSL, LVCMOS, LVDS | Package / Case 16-TFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-TQFN (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK3H0102A006RERR | Texas Instruments | 2.974 | 296-LMK3H0102A006RERRCT-ND | 6,22000 € | MFR Recommended |


