
LMK3H0102A006RERR | |
|---|---|
DigiKey Part Number | 296-LMK3H0102A006RERRTR-ND - Tape & Reel (TR) 296-LMK3H0102A006RERRCT-ND - Cut Tape (CT) 296-LMK3H0102A006RERRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK3H0102A006RERR |
Description | IC CLOCK GENERATOR PCIE 16-TFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 200MHz 1 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMK3H0102A006RERR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | LP-HCSL, LVCMOS, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 4,81600 € | 48,16 € |
| 25 | 4,45760 € | 111,44 € |
| 100 | 4,06400 € | 406,40 € |
| 250 | 3,90408 € | 976,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,55518 € | 10.665,54 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |

