New at DigiKey
PCI Express (PCIe) IC 400MHz 1 Output 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK3H0102A002RERR

DigiKey Part Number
296-LMK3H0102A002RERRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK3H0102A002RERR
Description
IC CLOCK GENERATOR PCIE 16-TFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 400MHz 1 Output 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LMK3H0102A002RERR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
-
Output
LP-HCSL, LVCMOS, LVDS
Number of Circuits
1
Ratio - Input:Output
0:2
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
16-TFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,41843 €10.255,29 €
Manufacturers Standard Package
Unit Price without VAT:3,41843 €
Unit Price with VAT:4,06793 €