MFR Recommended

LMK3C0105V33RERT | |
|---|---|
DigiKey Part Number | 296-LMK3C0105V33RERTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK3C0105V33RERT |
Description | 5 OUTPUT REFERENCE-LESS CLOCK GE |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Texas Instruments | Frequency - Max 200MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL No | Mounting Type Surface Mount |
Output LVCMOS | Package / Case 16-TFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-TQFN (3x3) |
Ratio - Input:Output 0:5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK3C0105V33RERR | Texas Instruments | 0 | 296-LMK3C0105V33RERRTR-ND | 1,94495 € | MFR Recommended |


