
LMK3C0105A03RERR | |
|---|---|
DigiKey Part Number | 296-LMK3C0105A03RERRTR-ND - Tape & Reel (TR) 296-LMK3C0105A03RERRCT-ND - Cut Tape (CT) 296-LMK3C0105A03RERRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK3C0105A03RERR |
Description | 5 OUTPUT REFERENCE-LESS CLOCK GE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK3C0105A03RERR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Generator | |
PLL | No | |
Input | - | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 0:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,53200 € | 25,32 € |
| 25 | 2,32520 € | 58,13 € |
| 100 | 2,09870 € | 209,87 € |
| 250 | 1,99068 € | 497,67 € |
| 500 | 1,95664 € | 978,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,80561 € | 5.416,83 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

