
LMK05318BRGZR | |
|---|---|
DigiKey Part Number | 296-LMK05318BRGZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK05318BRGZR |
Description | IC CLOCK SYNCHRONIZER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 200MHz, 400MHz, 1.25GHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK05318BRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer and Jitter Cleaner | |
PLL | Yes with Bypass | |
Input | LVCMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz, 400MHz, 1.25GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,87220 € | 27.180,50 € |
| Unit Price without VAT: | 10,87220 € |
|---|---|
| Unit Price with VAT: | 12,93792 € |



