
LMK04906BISQE/NOPB | |
|---|---|
DigiKey Part Number | LMK04906BISQE/NOPBTR-ND - Tape & Reel (TR) LMK04906BISQE/NOPBCT-ND - Cut Tape (CT) LMK04906BISQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04906BISQE/NOPB |
Description | IC CLK JITTER CLNR/MULT 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 2.6GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04906BISQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.6GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 10 | 12,05100 € | 120,51 € |
| 25 | 11,26920 € | 281,73 € |
| 100 | 10,41010 € | 1.041,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,00056 € | 2.500,14 € |
| 500 | 9,75362 € | 4.876,81 € |
| 750 | 9,63004 € | 7.222,53 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |

