
LMK04826BISQ/NOPB | |
|---|---|
DigiKey Part Number | 296-51341-2-ND - Tape & Reel (TR) 296-51341-1-ND - Cut Tape (CT) 296-51341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04826BISQ/NOPB |
Description | IC JITTER CLEANER 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 2.5GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04826BISQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Cleaner | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | HSDS, LCPECL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:15 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,40000 € | 25,40 € |
| 10 | 20,49300 € | 204,93 € |
| 25 | 19,26840 € | 481,71 € |
| 100 | 17,92260 € | 1.792,26 € |
| 250 | 17,28108 € | 4.320,27 € |
| 500 | 16,89446 € | 8.447,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,32525 € | 18.325,25 € |
| Unit Price without VAT: | 25,40000 € |
|---|---|
| Unit Price with VAT: | 30,22600 € |










