
LMK04816BEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45785-ND |
Manufacturer | |
Manufacturer Product Number | LMK04816BEVAL/NOPB |
Description | EVAL BOARD FOR LMK04816B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK04816B PLLatinum™ Clock Conditioner Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Conditioner | |
Embedded | - | |
Utilized IC / Part | LMK04816B | |
Primary Attributes | Jitter Cleaner | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,90000 € | 309,90 € |
| Unit Price without VAT: | 309,90000 € |
|---|---|
| Unit Price with VAT: | 368,78100 € |

