
LMK04805BISQ/NOPB | |
|---|---|
DigiKey Part Number | LMK04805BISQ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK04805BISQ/NOPB |
Description | IC JITTER CLEANER 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 1.536GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04805BISQ/NOPB Models |
Category | Ratio - Input:Output 2:14 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.536GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Jitter Cleaner | Mounting Type Surface Mount |
PLL Yes | Package / Case 64-WFQFN Exposed Pad |
Input LVCMOS, LVDS, LVPECL | Supplier Device Package 64-WQFN (9x9) |
Output LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,84489 € | 15.844,89 € |
| Unit Price without VAT: | 15,84489 € |
|---|---|
| Unit Price with VAT: | 18,85542 € |

