Jitter Cleaner IC 1.536GHz 1 64-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04803BISQX/NOPB

DigiKey Part Number
LMK04803BISQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK04803BISQX/NOPB
Description
IC JITTER CLEANER 64WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jitter Cleaner IC 1.536GHz 1 64-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK04803BISQX/NOPB Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:14
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
1.536GHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Jitter Cleaner
Mounting Type
Surface Mount
PLL
Yes
Package / Case
64-WFQFN Exposed Pad
Input
LVCMOS, LVDS, LVPECL
Supplier Device Package
64-WQFN (9x9)
Output
LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00011,37806 €22.756,12 €
Manufacturers Standard Package
Unit Price without VAT:11,37806 €
Unit Price with VAT:13,53989 €