
LMK04610EVM | |
|---|---|
DigiKey Part Number | LMK04610EVM-ND |
Manufacturer | |
Manufacturer Product Number | LMK04610EVM |
Description | EVAL BOARD FOR LMK04610 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK04610 - Clock Conditioner Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Conditioner | |
Embedded | - | |
Utilized IC / Part | LMK04610 | |
Primary Attributes | Jitter Cleaner | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,06000 € | 412,06 € |
| Unit Price without VAT: | 412,06000 € |
|---|---|
| Unit Price with VAT: | 490,35140 € |

