IC 1.08GHz 1 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04133SQ/NOPB

DigiKey Part Number
LMK04133SQ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK04133SQ/NOPB
Description
IC CLOCK COND W/PLL 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC 1.08GHz 1 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK04133SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS, LVDS, LVPECL
Output
LVCMOS, LVDS, 2VPECL, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Frequency - Max
1.08GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 753 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,92135 €5.921,35 €
Manufacturers Standard Package
Unit Price without VAT:5,92135 €
Unit Price with VAT:7,04641 €

Other Suppliers on DigiKey

753In Stock
Ships from Rochester Electronics, LLC