
LMK04101SQX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMK04101SQX/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | LMK04101SQX/NOPB |
Description | LMK04101 CLOCK JITTER CLEANER WI |
Customer Reference | |
Detailed Description | IC 1.08GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04101SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, 2VPECL, LVPECL | |
Number of Circuits | 1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.08GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,62833 € | 258,85 € |
| Unit Price without VAT: | 8,62833 € |
|---|---|
| Unit Price with VAT: | 10,26771 € |

