
LMK04100SQX/NOPB | |
|---|---|
DigiKey Part Number | LMK04100SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK04100SQX/NOPB |
Description | IC CLOCK COND W/PLL 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 1.08GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04100SQX/NOPB Models |
Category | Ratio - Input:Output 2:7 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.08GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL | Package / Case 48-WFQFN Exposed Pad |
Output LVCMOS, 2VPECL, LVPECL | Supplier Device Package 48-WQFN (7x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,94731 € | 19.868,28 € |
| Unit Price without VAT: | 7,94731 € |
|---|---|
| Unit Price with VAT: | 9,45730 € |

