
LMK04033BEVAL/NOPB | |
|---|---|
DigiKey Part Number | LMK04033BEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMK04033BEVAL/NOPB |
Description | EVAL BOARD FOR LMK04033 |
Customer Reference | |
Detailed Description | LMK04033 - Clock Conditioner Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Conditioner | |
Embedded | No | |
Utilized IC / Part | LMK04033 | |
Primary Attributes | LVPECL, 2VPECL, LVDS, and LVCMOS Outputs | |
Secondary Attributes | Integrated PLL and VCO | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

